Brady B-595 Vinyl Clear Cable Labels, 50.8mm Width, 1 Qty
- RS Stock No.:
- 711-7688
- Mfr. Part No.:
- M71C-2000-595-CL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$223.75
(exc. GST)
$246.12
(inc. GST)
- RS Stock No.:
- 711-7688
- Mfr. Part No.:
- M71C-2000-595-CL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | Clear | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour Clear | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP71 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Related links
- Brady B-595 Vinyl Green Cable Labels 1 Qty
- Brady B-595 Vinyl Grey Cable Labels 1 Qty
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady B-595 Vinyl Blue Cable Labels 1 Qty
- Brady B-595 Vinyl Yellow Cable Labels, 50.8mm Width
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady Transparent Label 1 Per Pack Qty, 15.24 m

