Brady B-595 Vinyl Blue Cable Labels, 50.80mm Width, 1 Qty

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
711-7821
Mfr. Part No.:
M71C-2000-595-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Width

50.80mm

Roll Length

15.24m

Label Quantity

1

Background Colour

Blue

Series

B-595 Vinyl

Material

Vinyl

Works With Printer Models

BMP71

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy