Phoenix Contact White Label Roll, 28.9 mm Width, 500 Per Roll Qty, 8.9 mm
- RS Stock No.:
- 916-930
- Mfr. Part No.:
- 1387069
- Brand:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$539.09
(exc. GST)
$593.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $539.09 | $1.078 |
*price indicative
- RS Stock No.:
- 916-930
- Mfr. Part No.:
- 1387069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 28.9mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 8.9mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Compatible Printers | THERMOMARK ROLL 2.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 28.9mm | ||
Label Quantity 500Per Roll | ||
Label Length 8.9mm | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Compatible Printers THERMOMARK ROLL 2.0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device marker is designed for effective identification on AC charging cables. It provides a practical and professional solution for marking various components with high-quality labels.
Complete identification solution with printable labels and a protective laminate for outdoor use
Customisable labels suitable for company logos on AC charging cables
Quick and cost-effective marking using THERMOMARK roll printers
Consists of 500 individual, adhesive-mounted labels per pack
Meets multiple environmental specifications including scratch and UV resistance
- RS Stock No. 0497180
- Mfr. Part No. 0830823
Each
$1,504.00
- RS Stock No. 0517579
- Mfr. Part No. 0819466
Each
$422.07
- RS Stock No. 0493379
- Mfr. Part No. 0803437
Each
$855.86
- RS Stock No. 0497226
- Mfr. Part No. 0800052
Each
$531.22












