Phoenix Contact Silver Label, 150 mm Width, 100 Per Roll Qty, 150 mm
- RS Stock No.:
- 483-915
- Mfr. Part No.:
- 0800351
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$370.60
(exc. GST)
$407.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.60 |
*price indicative
- RS Stock No.:
- 483-915
- Mfr. Part No.:
- 0800351
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 150mm | |
| Label Quantity | 100Per Roll | |
| Background Colour | Silver | |
| Label Length | 150mm | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 150mm | ||
Label Quantity 100Per Roll | ||
Background Colour Silver | ||
Label Length 150mm | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EMLS (70X150)R SR is a premium safety label designed to withstand the rigours of industrial environments while ensuring clear identification. Crafted with a special adhesive, this label is supported by a robust polyester material, making it tamper-proof and highly resistant to various mechanical influences. Ideal for those needing a versatile marking solution, the label features a silver finish and promises durability under extreme temperatures, ensuring it remains reliable even in challenging conditions. This product caters to diverse labelling needs, from safety notices to equipment identification, providing flexibility with its capacity to accommodate custom labels created by Phoenix Contact. Your safety and clarity have never been more secure with this exceptional labelling solution, tailored for both functionality and aesthetic appeal.
Tamper-proof design ensures integrity and reliability
Complies with multiple testing standards for enhanced durability
Can be easily labelled using various compatible marking technologies
Resistant to solvents, ensuring longevity in demanding environments
Designed for easy application with an adhesive mounting type
Available in a packing unit of one, making it accessible for single or bulk orders
UL-listed materials offer peace of mind regarding compliance
Accommodates custom labelling services for tailored solutions
Superior scratch resistance maintains label visibility over time
Suitable for wide-ranging ambient temperatures, enhancing usability
Related links
- Phoenix Contact Silver Label 1000 Per Roll Qty, 19 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 50 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 32 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 40 mm
