HellermannTyton Yellow Yellow Print Heat Shrink Labels, 48 mm Width, 250 Per Pack Qty, 48 mm
- RS Stock No.:
- 446-807
- Mfr. Part No.:
- 553-50031 HST12-4YE-PO-X-YE
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$725.67
(exc. GST)
$798.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.67 |
*price indicative
- RS Stock No.:
- 446-807
- Mfr. Part No.:
- 553-50031 HST12-4YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Labels | |
| Label Width | 48mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 48mm | |
| Print Colour | Yellow | |
| Material | Cross Linked Polyolefin | |
| Standards/Approvals | CSA, RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Labels | ||
Label Width 48mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 48mm | ||
Print Colour Yellow | ||
Material Cross Linked Polyolefin | ||
Standards/Approvals CSA, RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
ShrinkTrak identification tube for thermal transfer print
ShrinkTrak 3:1 heat shrinkable cable markers can be used to easily identify wires and cables. The markers are arranged in a ladder-style structure to enhance the users ability to pick markers off the carrier. The side slits have been specifically designed to ensure that the wire entry gap is as large as possible whilst remaining on the carrier strip. This enables the user to quickly insert wire and cable into the marker. The heat shrink markers can be printed using thermal transfer printers and ribbons to create a permanent print which is resistant to most solvents when shrunk and applied.
Features and benefits
• Heat shrink cable markers in pre-fabricated ladder-style format
• Permanent and chemical-resistant marking
• Flame retardant
• Shrink ratio 3:1 - covering a range of wire sizes
• For use with thermal transfer printer
• Carrier supports clean printing as well as selection and removal of individual markings
• Cutting of marking at ends facilitates direct application of marker onto the wire to be identified
Approvals
UL, MIL, DEFSTAN
Related links
- HellermannTyton Yellow Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- HellermannTyton Yellow Yellow Print Heat Shrink Labels 500 Per Pack Qty, 24 mm
- HellermannTyton White White Print Heat Shrink Labels 250 Per Pack Qty, 48 mm
- HellermannTyton Yellow Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- HellermannTyton Heat Shrink Tubing TCGT Series
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
