- RS Stock No.:
- 181-3119
- Mfr. Part No.:
- 553-31250 TCGT12-4YE-PO-X-YE
- Brand:
- HellermannTyton
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 18 Metre(s)
$239.39
(exc. GST)
$263.33
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $239.39 | $13.299 |
*price indicative |
- RS Stock No.:
- 181-3119
- Mfr. Part No.:
- 553-31250 TCGT12-4YE-PO-X-YE
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HellermannTyton Heat Shrink Sleeve
The HellermannTyton TCGT12 heat shrink marker has yellow coloured sleeve that contains polyolefin cross-linked compound with good mechanical strength and resistance to organic solvents and chemicals. It is a commercial grade marker supplied as a continuous tube and has a 12mm sleeve diameter, 4mm shrunk diameter and 54000mm sleeve length. The surface of the tubing is specially prepared for excellent print performance at all times. It has a range that allows the users to create a high quality print. The optional cutting allows the user to perforate knife at predetermined lengths or fully sever the markers.
Features and Benefits
• Delivery in convenient storage boxes
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
Applications
• Automation technology
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
Certifications
• CSA certified
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Yellow |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 18m |
Material | Polyolefin Cross Linked (POX) |
Halogen Free | No |
Standards Met | RoHS |
Series | TCGT |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length