HellermannTyton Yellow Yellow Print Heat Shrink Labels, 25.4 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 815-6662
- Mfr. Part No.:
- 553-60017 TLFX254DS-1x50YE-PO-X-YE
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save $705.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$5,754.21
(exc. GST)
$6,329.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $5,754.21 | $5.754 | - |
| 5 - 14 | $5,613.21 | $5.613 | $705.00 |
| 15 + | $5,407.79 | $5.408 | $5,196.30 |
*price indicative
- RS Stock No.:
- 815-6662
- Mfr. Part No.:
- 553-60017 TLFX254DS-1x50YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 50mm | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Material | Polyolefin | |
| Compatible Printers | TrakMark DS, TT4000+, TT430 | |
| Standards/Approvals | HF, LFH, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Labels | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Pack | ||
Label Length 50mm | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Material Polyolefin | ||
Compatible Printers TrakMark DS, TT4000+, TT430 | ||
Standards/Approvals HF, LFH, RoHS | ||
- COO (Country of Origin):
- DK
TLFX DS - 2:1 LFH Ladder Heat Shrink Markers
TLFX DS is a range of rail approved heat shrink markers with a shrink ratio 2:1. The markers are pre-cut and formatted onto a convenient 'ladder' system that allows printing on both sides of the marker. They can be printed on with HellermannTytons premium range of thermal printers and ribbons. The markers have a high oxygen index value, reducing the risk of fire to a minimum, along with being halogen free with a low smoke propagation, density and toxicity.
Software: TagPrint Pro soft
Printers: TrakMark DS, TT4000+ and TT430
Ribbons: TTDTHOUT
Features and benefits
• Shrink ratio of 2:1
• Available in White and Yellow
• Cable range 38.1mm to 1.2mm
• Halogen Free
• Low smoke propagation, density & toxicity
• High Oxygen Index value (38%)
• Fulfils highest standard rail flammability norms
• Supplied in convenient storage boxes
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60017
- HellermannTyton Yellow Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- HellermannTyton Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 48 mm
- HellermannTyton Yellow Yellow Print Heat Shrink Labels 500 Per Pack Qty, 24 mm
- HellermannTyton White White Print Heat Shrink Labels 250 Per Pack Qty, 48 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71019
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
