Panduit Cable Labels
- RS Stock No.:
- 845-7316
- Distrelec Article No.:
- 303-84-348
- Mfr. Part No.:
- S100X125VAFY
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 845-7316
- Distrelec Article No.:
- 303-84-348
- Mfr. Part No.:
- S100X125VAFY
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Labels | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Labels | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Panduit® Write-On Vinyl Label
Replacement Roll
Self-laminating labels
Quick and easy to use
Can be clearly identified with Panduit® permanent marking pens
Panduit® Labels
Related links
- Kroy Cable Labels
- Brady B-427 Cable Labels
- Brady R5000 White on Transparent Cable Labels
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Brady Cable Labels 40 mm Width
- Brady Cable Labels 110 mm Width
- Brady R4400WT Cable Labels 50.8 mm Width
