Brady Cable Labels, 30 mm Length, 40 mm Width
- RS Stock No.:
- 741-8442
- Mfr. Part No.:
- 802279
- Brand:
- Brady
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8442
- Mfr. Part No.:
- 802279
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 40 mm | |
| Works With Printer Models | TLS 2200, TLS-PC Link | |
| Tape Length | 30 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 40 mm | ||
Works With Printer Models TLS 2200, TLS-PC Link | ||
Tape Length 30 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Related links
- Brady Cable Labels 40 mm Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Brady Cable Labels 110 mm Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
