DYMO INDUSTRIAL Black on White Label Printer Tape, 1.5 m Length, 6 mm Width, 6mm Label Width
- RS Stock No.:
- 764-5855
- Mfr. Part No.:
- 18051
- Brand:
- DYMO INDUSTRIAL
Subtotal (1 unit)*
$142.52
(exc. GST)
$156.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.52 |
*price indicative
- RS Stock No.:
- 764-5855
- Mfr. Part No.:
- 18051
- Brand:
- DYMO INDUSTRIAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DYMO INDUSTRIAL | |
| Tape Width | 6 mm | |
| Works With Printer Models | Rhino 4200, Rhino 5200, Rhino 6000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 1.5 m | |
| Label Width | 6mm | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand DYMO INDUSTRIAL | ||
Tape Width 6 mm | ||
Works With Printer Models Rhino 4200, Rhino 5200, Rhino 6000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 1.5 m | ||
Label Width 6mm | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- BE
DYMO Heat Shrink Tubing
DYMO heat shrink is typically used for cable marking. Pressure fit (no adhesive required) makes it particularly resistant to moisture, humidity and chemicals
Length: 1.5m
Colour: White
Material: Polyolefin
Colour: White
Material: Polyolefin
Note
Heat Shrinkable Tubing for use in the PL100, PL200, PL300 Printers
Standards
MIL-DTL-23053/5 classes 1 and 3
Dymo Heat Shrink Tubing
Related links
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24mm Label Width
