RS Better World
Dymo White on Black Label Printer Tape, 5.48 m Length, 24 mm Width
- RS Stock No.:
- 745-7778
- Mfr. Part No.:
- 1805432
- Brand:
- Dymo
Subtotal (1 unit)*
$106.57
(exc. GST)
$117.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 745-7778
- Mfr. Part No.:
- 1805432
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Tape | |
| Tape Width | 24mm | |
| Compatible Printers | Rhino 6000 | |
| Background Colour | Black | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 5.48m | |
| Standards/Approvals | UL, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Tape | ||
Tape Width 24mm | ||
Compatible Printers Rhino 6000 | ||
Background Colour Black | ||
Print Colour White | ||
Laminated No | ||
Tape Length 5.48m | ||
Standards/Approvals UL, RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
Related links
- Dymo Black on Yellow Label Printer Tape 24 mm Width
- Dymo White on Black Label Printer Tape 19 mm Width
- Dymo White on Green Label Printer Tape 19 mm Width
- Dymo White on Blue Label Printer Tape 12 mm Width
- Dymo White on Black Label Printer Tape 24 mm Width
- Dymo Black on Red Label Printer Tape 24 mm Width
- Dymo Black on Yellow Label Printer Tape 24 mm Width
- Dymo Black on Yellow Label Printer Tape 24 mm Width
