RS Better World

Dymo Black on Yellow Label Printer Tape, 5.48 m Length, 24 mm Width

Subtotal (1 unit)*

$64.78

(exc. GST)

$71.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
745-7740
Distrelec Article No.:
180-17-650
Mfr. Part No.:
1805431
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

24mm

Product Type

Label Printer Tape

Compatible Printers

Rhino 6000

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

5.48m

Standards/Approvals

RoHS, REACH, UL

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE

Dymo Rhino Tapes


A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy