RS Better World

Dymo Black on Red Label Printer Tape, 7 m Length, 24 mm Width

Subtotal (1 unit)*

$94.72

(exc. GST)

$104.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
386-3624
Distrelec Article No.:
180-17-540
Mfr. Part No.:
S0720970
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

24mm

Product Type

Label Printer Tape

Compatible Printers

Dymo Mobile Labeler, Dymo 500TS

Background Colour

Red

Print Colour

Black

Laminated

No

Tape Length

7m

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE

D1 24mm Labelling Tapes


Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy