Brady Black on White, Transparent Label Printer Tape, 4.27 m Length, 31.75 mm Width, 30.48 mm Label Width
- RS Stock No.:
- 737-4664
- Distrelec Article No.:
- 155-18-613
- Mfr. Part No.:
- M21-1250-427
- Brand:
- Brady
Subtotal (1 unit)*
$108.20
(exc. GST)
$119.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
- Plus 154 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $108.20 |
*price indicative
- RS Stock No.:
- 737-4664
- Distrelec Article No.:
- 155-18-613
- Mfr. Part No.:
- M21-1250-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 31.75mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White, Transparent | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 4.27m | |
| Label Width | 30.48mm | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 31.75mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White, Transparent | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 4.27m | ||
Label Width 30.48mm | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
- COO (Country of Origin):
- MX
Brady Cable Label
Features and Benefits
Applications
Certifications
Related links
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady on White Label 31.75 mm Width 31.75 mm Label Width
- Brady Black on Black 4.88 m Length 9.52 mm Label Width
- Brady Black on Black 3 m Length 12.7 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
