Brady Black on Black, White Label Printer Tape, 6.4 m Length, 12.7 mm Width, 6.40 m Label Length, 12.7 mm Label Width
- RS Stock No.:
- 694-9112
- Distrelec Article No.:
- 304-00-792
- Mfr. Part No.:
- M21-500-488
- Brand:
- Brady
Subtotal (1 unit)*
$87.36
(exc. GST)
$96.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.36 |
*price indicative
- RS Stock No.:
- 694-9112
- Distrelec Article No.:
- 304-00-792
- Mfr. Part No.:
- M21-500-488
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 12.7mm | |
| Label Length | 6.40m | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 12.7mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 12.7mm | ||
Label Length 6.40m | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- MX
Polyester Cartridge Labels
Ideal for components, instruments, racks and bins
Related links
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Orange 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady White on Blue 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
