Brady on White Label, 6.99 mm Length, 12.7 mm Width, 6.99 mm Label Length, 12.7 mm Label Width

Subtotal (1 box of 750 units)*

$119.41

(exc. GST)

$131.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$119.41$0.159

*price indicative

RS Stock No.:
284-5745
Mfr. Part No.:
M7-6-423
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Label

Compatible Printers

BMP71, M710

Background Colour

White

Tape Length

6.99mm

Label Width

12.7mm

Label Length

6.99mm

Number of Labels per Roll

750

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
MX

Harsh Environment Multi-Purpose Polyester Labels for M710 and BMP71


Glossy white finish with permanent acrylic is thermal transfer printable

UL approved;CSA accepted

Meets requirements of a halogen-free material per DIN VDE 0472 part 815

Service temperature of -94 to 230° F (-70 to 110° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R6000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy