RS Better World

Dymo White on Red Label Printer Tape, 3 m Length, 12 mm Width, 7 m Label Length, 12 mm Label Width

Subtotal (1 unit)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-5866
Mfr. Part No.:
1978366
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

12mm

Product Type

Label Printer Tape

Compatible Printers

Dymo 160, Dymo 450 DUO, Dymo 500TS, Dymo 360, Dymo 420P, Dymo 210D, Dymo PnP, Dymo 280, Dymo Mobile Labeler

Background Colour

Red

Print Colour

White

Laminated

No

Tape Length

3m

Label Width

12mm

Label Length

7m

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
BE

D1 Labelling Tapes


D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.

Features & Benefits


• Easy peel split back design – quick and easy

• Clear and readable text – clear identification

• Permanent – difficult to remove once applied

• UV light resistant

• Moisture resistance

• Temperature resistance -18°C to +90°C

Typical Applications


These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

• Files and binders

• Storage boxes & shelves

• Shipping/Mailing

• Barcoding

• Wires & cables

• Visitor or name badges

• Utility and food storage

• Floor marking

FAQ’s


Is this Label tape waterproof?

Yes, this label printer tape is waterproof.

What label printers/markers can this tape be used with?

These label printer tapes are compatible with the following printers:-

• All DYMO ’LabelManager’ markers/printers

• All DYMO ’LabelPoint’ markers/printers

• All DYMO ’LabelWriter’ DUO printers

• All Label markers/printers that accept D1 label cartridges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy