Phoenix Contact on Yellow Label, 100 mm Width, 73 mm Label Length, 100 mm Label Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
240-7282
Mfr. Part No.:
1255583
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

100mm

Product Type

Label

Compatible Printers

ROLLMASTER 300/600, X1.2, THERMOMARK ROLL, ROLL 2.0

Background Colour

Yellow

Laminated

Yes

Label Width

100mm

Label Length

73mm

Number of Labels per Roll

500

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

RoHS Status: Exempt

The Phoenix contact EML-LPR-D labels feature a protective laminate that is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences such as daily system cleaning with aggressive cleaning agents. It is a Roll of Yellow unlabelled labels. It can be labelled with Thermomark ROLL, Thermomark Roll 2.0, Thermomark Roll master 300/600, Thermomark x1.2. It is mounted with an adhesive. It has a lettering field size of 100 x 63 mm. The number of individual labels is 500.

With an integrated metal foil, the label is detectable and can be recognized via a detection device

This label can be attached to rough, textured, and low-energy surfaces

High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy