Phoenix Contact on Yellow Label, 85.6 mm Width, 54 mm Label Length, 85.6 mm Label Width
- RS Stock No.:
- 240-7279
- Mfr. Part No.:
- 1255580
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-7279
- Mfr. Part No.:
- 1255580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 85.6mm | |
| Product Type | Label | |
| Compatible Printers | THERMOMARK ROLL, ROLLMASTER 300/600, ROLL 2.0, X1.2 | |
| Background Colour | Yellow | |
| Laminated | Yes | |
| Label Width | 85.6mm | |
| Label Length | 54mm | |
| Number of Labels per Roll | 600 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-01):2020-03, IEC 60068-2-2:2007-07 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 85.6mm | ||
Product Type Label | ||
Compatible Printers THERMOMARK ROLL, ROLLMASTER 300/600, ROLL 2.0, X1.2 | ||
Background Colour Yellow | ||
Laminated Yes | ||
Label Width 85.6mm | ||
Label Length 54mm | ||
Number of Labels per Roll 600 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-01):2020-03, IEC 60068-2-2:2007-07 | ||
RoHS Status: Exempt
The Phoenix contact EML-LPR-D labels feature a protective laminate that is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences such as daily system cleaning with aggressive cleaning agents. It is a Roll of Yellow unlabelled labels. It can be labelled with Thermomark ROLL, Thermomark Roll 2.0, Thermomark Roll master 300/600, Thermomark x1.2. It is mounted with an adhesive. It has a lettering field size of 85.6 x 54 mm. The number of individual labels is 600.
With an integrated metal foil, the label is detectable and can be recognized via a detection device
This label can be attached to rough, textured, and low-energy surfaces
High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon
Related links
- Phoenix Contact Black on Silver Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Red Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 85.6 mm Width 84.9 mm Label Width
- Dymo XTL Black on White Label Printer Tape 6 mm Width, 54 mm Label Width
- Phoenix Contact Red Label Roll 250 Per Roll Qty, 54 mm
