Phoenix Contact White on Blue Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 18 mm Label Width

Subtotal (1 unit)*

$49.94

(exc. GST)

$54.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.94

*price indicative

RS Stock No.:
233-3378
Mfr. Part No.:
0803947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

18mm

Product Type

Label Printer Tape

Compatible Printers

THERMOFOX, THERMOMARK GO.K, THERMOMARK GO

Background Colour

Blue

Print Colour

White

Laminated

No

Tape Length

8m

Label Width

18mm

Label Length

8m

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.

Width 18 mm

Colour blue

Material vinyl polymer

Marking mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy