Phoenix Contact White on Green Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 18 mm Label Width
- RS Stock No.:
- 233-3383
- Mfr. Part No.:
- 0803953
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$49.94
(exc. GST)
$54.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.94 |
*price indicative
- RS Stock No.:
- 233-3383
- Mfr. Part No.:
- 0803953
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | |
| Background Colour | Green | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 18mm | |
| Label Length | 8m | |
| Standards/Approvals | VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers THERMOMARK GO.K, THERMOFOX, THERMOMARK GO | ||
Background Colour Green | ||
Print Colour White | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 18mm | ||
Label Length 8m | ||
Standards/Approvals VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 18 mm
Colour green
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
