Brady White on White Label Printer Tape, 15.2 m Length, 12.7 mm Width, 12.7 mm Label Width

Subtotal (1 unit)*

$234.78

(exc. GST)

$258.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.78

*price indicative

RS Stock No.:
213-8460
Mfr. Part No.:
B33C-500-414
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Tape

Tape Width

12.7mm

Compatible Printers

BBP33, i3300, i5300

Background Colour

White

Print Colour

White

Laminated

No

Tape Length

15.2m

Label Width

12.7mm

Standards/Approvals

Weee-RoHS compliant

COO (Country of Origin):
MX
The Brady white print-on hook material is an exclusive print-and-place material that can be easily applied, repositioned or removed. It is easy to use and simply print your label, apply to VELCRO® Brand ONE-WRAP and apply the complete solution to cable or wire bundle. The print-on hook material to quickly identify a bundle of cables or wire, then locate when it need an update.

Maximizes your uptime with faster, printable ID on cable bundles

Service temperature range -40 °F - 122 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy