Phoenix Contact MM-EMT (EX23)R C1 WH/BK Black on White Label Printer Tape, 5.5 m Length, 23 mm Width, 5.5m Label
- RS Stock No.:
- 137-2274
- Mfr. Part No.:
- 0803969
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 137-2274
- Mfr. Part No.:
- 0803969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 23 mm | |
| Works With Printer Models | THERMOFOX | |
| Background Colour | White | |
| Series | MM-EMT (EX23)R C1 WH/BK | |
| Print Colour | Black | |
| Tape Length | 5.5 m | |
| Label Width | 23mm | |
| Label Length | 5.5m | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 23 mm | ||
Works With Printer Models THERMOFOX | ||
Background Colour White | ||
Series MM-EMT (EX23)R C1 WH/BK | ||
Print Colour Black | ||
Tape Length 5.5 m | ||
Label Width 23mm | ||
Label Length 5.5m | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Black on White Label Printer Tape 17 mm Width 17 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 15 mm Width 15 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 8 mm Width 8 mm Label Width
- Dymo White on Black Label Printer Tape 9 mm Width
- Dymo Black on Orange Label Printer Tape 12 mm Width
- Dymo White on Green Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
