CM CASS PO 25.4mmx7.9M 3:1 WHT
- RS Stock No.:
- 617-027
- Mfr. Part No.:
- S000X100VAM
- Brand:
- Panduit
Subtotal (1 unit)*
$127.33
(exc. GST)
$140.06
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.33 |
*price indicative
- RS Stock No.:
- 617-027
- Mfr. Part No.:
- S000X100VAM
- Brand:
- Panduit
Legislation and Compliance
- COO (Country of Origin):
- JP
Related links
- CM CASS PO 6.4x3.1mm 3:1 WHT 2.4M
- CM CASS PO 6.4x3.1mm 3:1 YEL 2.4M
- BMP71 Self-Lam Vinyl Wht 25.4x38.1mm
- Dymo White on Red Label Printer Tape, 3 m Length
- Dymo White on Black Label Printer Tape, 3 m Length
- Dymo Black on Orange Label Printer Tape, 3 m Length
- Dymo DYMO Black Red on White Label Printer Tape 9 mm Width
- Brady B-423 on White Label Printer Labels 25.4mm Label Length
