BMP71 Self-Lam Vinyl Wht 25.4x38.1mm
- RS Stock No.:
- 711-7739
- Mfr. Part No.:
- BM71-31-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 711-7739
- Mfr. Part No.:
- BM71-31-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Background Colour | Transparent/White | |
| Label Width | 25.4mm | |
| Label Length | 38.1mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
Background Colour Transparent/White | ||
Label Width 25.4mm | ||
Label Length 38.1mm | ||
- COO (Country of Origin):
- MX
