Subtotal (1 unit)*
$71.41
(exc. GST)
$78.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 522-272
- Mfr. Part No.:
- 1734525
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Tape | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Tape | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
RhinoPRO 6000
RHINO 6000 Professional Label Printer
Unique HOT KEYS for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)
RHINO 6000 Hard Case Kit
Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.
Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.
RHINO Labels
Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000
Dymo Portable
Note
Rhino S0771930 (764-4193) is the Non UK Version. RS Stock 7644206 has a Euro Plug for IT/PT/ES/TR
- RS Stock No. 2139508
- Mfr. Part No. TZe-SL661
Each
$107.44
RS Better World
- RS Stock No. 3863624
- Mfr. Part No. S0720970
Each
$94.72
- RS Stock No. 2139506
- Mfr. Part No. TZe-SL261
Each
$99.44
Related links
- Dymo Label Printer Tape
- Dymo Black on Clear Label Printer Tape 19 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo Blue on White Label Printer Tape 9 mm Width
- Dymo Black on Blue Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width
- Dymo Black on Yellow Label Printer Tape 12 mm Width











