Phoenix Contact Silver on Silver Cable Labels, 10 mm Length, 45 mm Width, 47.5 mm Label Length, 46 mm Label Width
- RS Stock No.:
- 520-382
- Mfr. Part No.:
- 0803879
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,315.20
(exc. GST)
$2,546.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,315.20 | $231.52 |
*price indicative
- RS Stock No.:
- 520-382
- Mfr. Part No.:
- 0803879
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 45mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Tape Length | 10mm | |
| Label Width | 46mm | |
| Label Length | 47.5mm | |
| Standards/Approvals | DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 45mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Silver | ||
Print Colour Silver | ||
Tape Length 10mm | ||
Label Width 46mm | ||
Label Length 47.5mm | ||
Standards/Approvals DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White on White Cable Labels 45 mm Width 46 mm Label Width
- Phoenix Contact Silver on Silver Label 45 mm Width 45 mm Label Width
- Brady on Yellow Label 45 mm Width 45 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 104 mm Width 104 mm Label Width
