Phoenix Contact Silver on Silver Cable Labels, 66 mm Length, 30 mm Width, 66 mm Label Length, 30 mm Label Width

Subtotal (1 pack of 10 units)*

$1,846.80

(exc. GST)

$2,031.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,846.80$184.68

*price indicative

RS Stock No.:
519-726
Mfr. Part No.:
0803877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Tape Width

30mm

Compatible Printers

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

Silver

Print Colour

Silver

Tape Length

66mm

Label Width

30mm

Label Length

66mm

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, DIN 50018:2013-05, ISO 175:2010

COO (Country of Origin):
DE
The Phoenix Contact plastic label is designed for precise device marking in various applications. With its superior adhesive properties, it adheres effortlessly to surfaces, ensuring long-lasting performance. The product is made from high-quality PVC, ensuring durability and resistance to environmental impacts. Each label includes a generous text field, making it ideal for custom labelling needs. Backed by rigorous testing, this label meets strict industry standards, providing users with peace of mind. Whether used in industrial settings or for personal projects, this product combines functionality and reliability seamlessly.

Highly adhesive material ensures lasting attachment

Thermal transfer technology supports versatile identification

UV LED compatibility enhances visibility in various conditions

Environmental testing confirms superior resilience against wear

Packaged in convenient units for ease of use

Includes six individual labels for efficient labelling solutions

Designed to withstand a wide range of operating temperatures

Compliant with EU RoHS regulations, ensuring safety

Sleek silver colour enhances the aesthetic appeal of devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy