Phoenix Contact White on White Cable Labels, 66 mm Length, 30 mm Width, 66 mm Label Length, 30 mm Label Width
- RS Stock No.:
- 519-724
- Mfr. Part No.:
- 0803874
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,678.90
(exc. GST)
$1,846.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,678.90 | $167.89 |
*price indicative
- RS Stock No.:
- 519-724
- Mfr. Part No.:
- 0803874
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 30mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 66mm | |
| Label Width | 30mm | |
| Label Length | 66mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 30mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 66mm | ||
Label Width 30mm | ||
Label Length 66mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact remarkable plastic label exemplifies innovation in device marking with its highly adhesive properties and robust design. Crafted from durable PVC, the label ensures long-lasting performance even in challenging environments. With a clean white colour, it combines functionality with a sleek appearance, making it suitable for various applications. This product accommodates both thermal transfer and UV LED technology for effortless labelling. Designed for convenience, it boasts six individual labels per sheet, allowing for efficient organisation and easy identification. Its superior wipe resistance and UV resistance further enhance its reliability in the field, ensuring that your vital information remains intact and legible, no matter the conditions. This product not only meets but exceeds industry standards in terms of durability and performance, positioning it as an essential solution for modern labelling requirements.
Highly adhesive for secure placement on various surfaces
Designed to withstand extreme temperatures ranging from -30 °C to 80 °C
Compliant with EU RoHS substance requirements, ensuring environmental safety
Wipe-resistant inscriptions for improved longevity of markings
Made from PVC, which provides excellent durability and resistance to wear
Offers a substantial text field area for clear and legible information display
Fulfils ISO and DIN standards for quality assurance in product marking
Related links
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact on White Label Printer Tape 30 mm Width 30 mm Label Width
