Phoenix Contact on Yellow Label Printer Tape, 8 mm Length, 40 mm Width, 8 mm Label Length, 40 mm Label Width

Subtotal (1 unit)*

$691.57

(exc. GST)

$760.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$691.57

*price indicative

RS Stock No.:
498-060
Mfr. Part No.:
0800555
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

40mm

Product Type

Label Printer Tape

Compatible Printers

THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0

Background Colour

Yellow

Tape Length

8mm

Label Width

40mm

Label Length

8mm

Number of Labels per Roll

1000

Standards/Approvals

ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), IEC 60068-2-78:2012-10, ISO 175:2010, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
The Phoenix Contact Fabric label designed for device marking and identification in industrial environments. It features thermal transfer compatibility, adhesive mounting, and high durability, making it ideal for long-term equipment labelling

PA material

Halogen and silicone free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy