Brady R6000 Black Label Printer Ribbon, 59.94 mm Width
- RS Stock No.:
- 561-748
- Mfr. Part No.:
- R6000
- Brand:
- Brady
This image is representative of the product range
Subtotal (1 unit)*
$224.94
(exc. GST)
$247.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.94 |
*price indicative
- RS Stock No.:
- 561-748
- Mfr. Part No.:
- R6000
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP81, BBP72, 200MVP Plus, PR Plus 600, 600XPlusII, 360XPlusII, Brady 2461, Brady 6441, T200, 300MVP Plus, 300XPlusII, Brady 3481, PR Plus, T300 | |
| Print Colour | Black | |
| Ribbon Length | 299.92m | |
| Ribbon Width | 59.94mm | |
| Material | Resin | |
| Standards/Approvals | RoHS, NSN, CSA, UNSPSC | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP81, BBP72, 200MVP Plus, PR Plus 600, 600XPlusII, 360XPlusII, Brady 2461, Brady 6441, T200, 300MVP Plus, 300XPlusII, Brady 3481, PR Plus, T300 | ||
Print Colour Black | ||
Ribbon Length 299.92m | ||
Ribbon Width 59.94mm | ||
Material Resin | ||
Standards/Approvals RoHS, NSN, CSA, UNSPSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Brady M7-R6000 Black Label Printer Ribbon, 50 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady M61-R4310 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady M71-R6200 Black Label Printer Ribbon, 50mm Width
- Brady 066035 Black Label Printer Ribbon, 60 mm Width
