Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers

Subtotal (1 unit)*

$265.46

(exc. GST)

$292.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.46

*price indicative

RS Stock No.:
518-041
Mfr. Part No.:
0803360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Card Printer Magazine

Accessory Type

Magazine

For Use With

THERMOMARK CARD, THERMOMARK PRIME

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Magazine is expertly crafted for seamless integration with the THERMOMARK PRIME and THERMOMARK CARD systems, offering a reliable solution for accommodating UCT-EM components. Designed with practicality in mind, it boasts a compact length of 0.166 m and a width of 114 mm, making it ideal for standard applications. Engineered to facilitate efficient organization and storage, this magazine ensures your components are readily accessible when needed. With its sturdy construction and adherence to high quality standards, this product guarantees long-lasting performance in diverse environments.

Effective space utilization through a compact design

Facilitates easy handling and accessibility of components

Constructed to withstand everyday usage in various settings

Holds a significant capacity suitable for multiple applications

Manufactured in compliance with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy