Harveys & Co (Clothing) Ltd. White Unisex Lab Coat 52

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-1994
Mfr. Part No.:
WC10-52
Brand:
Harveys & Co (Clothing) Ltd.
Find similar products by selecting one or more attributes.
Select all

Brand

Harveys & Co (Clothing) Ltd.

Product Type

Lab Coat

Colour

White

Size

52

Gender

Unisex

Closure Type

Stud

Overall Length

1m

Material

Cotton, Polyester

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy