Harveys & Co (Clothing) Ltd. White Unisex Lab Coat

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-1991
Mfr. Part No.:
WC10-46
Brand:
Harveys & Co (Clothing) Ltd.
Find similar products by selecting one or more attributes.
Select all

Brand

Harveys & Co (Clothing) Ltd.

Colour

White

Product Type

Lab Coat

Gender

Unisex

Closure Type

Stud

Overall Length

1m

Material

Polyester, Cotton

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy