Harveys & Co (Clothing) Ltd. White Unisex Lab Coat 42

Subtotal (1 unit)*

$55.83

(exc. GST)

$61.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$55.83

*price indicative

RS Stock No.:
271-1989
Mfr. Part No.:
WC10-42
Brand:
Harveys & Co (Clothing) Ltd.
Find similar products by selecting one or more attributes.
Select all

Brand

Harveys & Co (Clothing) Ltd.

Product Type

Lab Coat

Colour

White

Size

42

Gender

Unisex

Overall Length

1m

Closure Type

Stud

Material

Polyester, Cotton

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy