RS PRO 5L High Density Polyethylene Carboy Bottle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.31

(exc. GST)

$55.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
  • Plus 125 unit(s) shipping from 02 November 2026
  • Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$50.31
5 +$41.40

*price indicative

RS Stock No.:
703-1118
Distrelec Article No.:
304-14-527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Laboratory Bottle

Material

High Density Polyethylene

Capacity

5L

Bottle Type

Carboy Bottle

Standards/Approvals

RoHS

Length

380mm

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO 5 L HDPE Measuring Jug


This 5-litre measuring jug from trusted brand RS PRO features a lid and flexible spout to make pouring clean and easy. It's also resistant to oil, fuel and acid, so it's handy in chemical environments.

The ergonomically designed jug fits comfortably into your hand and is manufactured from HDPE (high-density polyethylene), a hardwearing and break-proof plastic. Its transparent, bendable spout is user-friendly and detachable and it also sports a spout end-cap that can be closed to prevent spillage when not in use.

This measuring vessel works at temperatures ranging from -10°C to +110°C, and is marked with German, English and American scale divisions with clear moulded graduation, allowing you to see the measurement units clearly. You can use this hardy and versatile jug in commercial and industrial applications. It forms part of our wide range of RS PRO beakers and jugs.

Features and Benefits


• Measuring jug with a 5 L capacity

• Flexible spout for easy pouring

• Oil, fuel and acid resistant

• Made from break-proof HDPE

• German, English and American scale divisions

• Operating temperature range of -10°C to +110°C

• Suitable for commercial and industrial use

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy