RS PRO 3L High Density Polyethylene Carboy Bottle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.38

(exc. GST)

$47.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 68 unit(s) shipping from 02 November 2026
  • Plus 28 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.38
5 +$35.68

*price indicative

RS Stock No.:
703-1109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Laboratory Bottle

Material

High Density Polyethylene

Capacity

3L

Bottle Type

Carboy Bottle

Standards/Approvals

No

Length

335mm

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO HDPE 3 L Laboratory Jug


Need to dispense and store common solutions for your experiments? This RS PRO high-density polyethylene (HDPE) laboratory jug is resistant to various chemicals, so it's appropriate to use for experiments that involve fuel, oil or acid.

The measurements on this 3 L jug include the German, English and American scales for added versatility. At 270 g, it's lightweight and easy to transport. It also has a detachable spout, a funnel-shaped discharge and a smooth handle to allow for accurate, simple pouring. Its LDPE (low-density polyethylene) discharge spout end-cap and plastic cover provide extra durability.

Engineers have thoroughly tested this product for consistency and safety. This laboratory jug can hold liquids with temperatures of up to +110°C, meaning it's suitable for use in harsh environments.

Features and Benefits


  • Capacity of 3 L

  • Length of 335 mm

  • HDPE material

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy