Aten 6 Port 1 Displays USB DVI I Receiver Mini Stereo Jack Female (Green) 1920 x 1200 pixel Maximum Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-4494
Mfr. Part No.:
KE6900AR
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

DVI I

Product Type

Receiver

Number of Ports

6

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Mini Stereo Jack Female (Green)

Depth

227.5mm

Width

171.6mm

Standards/Approvals

AES

Height

54.8mm

COO (Country of Origin):
TW

DVI Single Display KVM over IP Receiver


The Aten Extenders are consisted of a high performance IP based receiver that provides console access from a separate location. It allows extended access of computer systems remotely via USB consoles such as USB keyboard, USB mouse and DVI monitor over intranet, enabling users to place the computer system in secure and temperature controlled environments, which maybe isolated from users workstation.

Fast switching

Advanced scheduling

Advanced user authorization settings

Internal and external authentication support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy