Aten 2 Port USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-4482
Distrelec Article No.:
301-04-001
Mfr. Part No.:
CS231C
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

VGA

Product Type

KVM Switch

Number of Ports

2

Maximum Resolution

1920 x 1440 pixel

Keyboard/Mouse Connection Type

USB

Standards/Approvals

No

Width

88mm

Height

55.5mm

Depth

140mm

COO (Country of Origin):
TW
The Aten KVM USB VGA computer sharing device is a powerful, micro processor controlled computer sharing device. It is a multi user, single tasking device that enables two users to share the use of a single computer each from their own consoles such as monitor, keyboard and mouse. It supports USB consoles and both PS/2 and USB computers.

No Software required

Private Mode for a privileged user

Screen saver function

Firmware Upgradable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy