StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- RS Stock No.:
- 280-4780
- Distrelec Article No.:
- 302-94-257
- Mfr. Part No.:
- SV1631DUSBU
- Brand:
- StarTech.com
Subtotal (1 unit)*
$2,078.40
(exc. GST)
$2,286.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,078.40 |
*price indicative
- RS Stock No.:
- 280-4780
- Distrelec Article No.:
- 302-94-257
- Mfr. Part No.:
- SV1631DUSBU
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | VGA | |
| Number of Ports | 16 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1440 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type VGA | ||
Number of Ports 16 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1440 pixel | ||
Keyboard/Mouse Connection Type USB | ||
- COO (Country of Origin):
- TW
The StarTech.com 16 Port 1U Rack Mountable USB KVM Switch with OSD lets you control 16 USB computers from a single console such as USB keyboard, USB mouse, VGA monitor. Convenient push button and hot key controls provide quick, reliable switching between connected computers while manual and auto scan switching modes and an On Screen Display offer additional control options.
RoHS compliant
OS Independent
USB console connections
Plug and play system configuration
Related links
- StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 8 Port USB USB, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1280 x 1024 pixel Maximum Resolution

