Aten 4 Port HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 624-620
- Mfr. Part No.:
- KN1108VA
- Brand:
- Aten
Subtotal (1 unit)*
$5,999.37
(exc. GST)
$6,599.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,999.37 |
*price indicative
- RS Stock No.:
- 624-620
- Mfr. Part No.:
- KN1108VA
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 287.8mm | |
| Height | 44mm | |
| Standards/Approvals | FIPS 140-2 level 1 | |
| Width | 438.4mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 287.8mm | ||
Height 44mm | ||
Standards/Approvals FIPS 140-2 level 1 | ||
Width 438.4mm | ||
- COO (Country of Origin):
- TW
The Aten KN series switch allows local console access and remote over IP access for operators to monitor and access their entire data centre over a network using a web-based browser. In addition, they offer out-of-band access with external modem support for BIOS-level troubleshooting when the network is down.
Blade server support
Dual power supply
High video resolution
Blade server support
Two separate buses for one local console access and one remote KVM over IP access
Related links
- Aten 4 Port 144 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 21 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 32 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
