Aten 8 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 285-4457
- Distrelec Article No.:
- 125-30-237
- Mfr. Part No.:
- CS1708I
- Brand:
- Aten
Subtotal (1 unit)*
$1,806.47
(exc. GST)
$1,987.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,806.47 |
*price indicative
- RS Stock No.:
- 285-4457
- Distrelec Article No.:
- 125-30-237
- Mfr. Part No.:
- CS1708I
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Switch | |
| Number of Ports | 8 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | No | |
| Depth | 437.2mm | |
| Width | 159.6mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Number of Ports 8 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals No | ||
Depth 437.2mm | ||
Width 159.6mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The Aten KVM switches is an IP based KVM control unit that allows both local and remote operators to monitor and access multiple computers. Remote users access the switches over the Internet by means of a web browser using TCP/IP for its remote communications protocol.
Firmware upgradable
Up to 64 user accounts
Adjustable video quality
Event logging
IPv6 capable
Related links
- Aten 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port 2 Displays VGA KVM Switch USB 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- StarTech.com 2 Port USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution