Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 285-7295
- Mfr. Part No.:
- CS1716A
- Brand:
- Aten
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7295
- Mfr. Part No.:
- CS1716A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | VGA, SVGA | |
| Number of Ports | 16 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | No | |
| Depth | 437.2mm | |
| Width | 159.9mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type VGA, SVGA | ||
Number of Ports 16 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals No | ||
Depth 437.2mm | ||
Width 159.9mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The KVM Switch offers front access to a USB port for connecting peripheral devices. The video DynaSync always ensures optimum resolution. The broadcast mode allows an operation to be executed on all selected computers simultaneously such as software installation, upgrades etc.
RoHS compliant
2 level password management
With OnScreen display
Related links
- Aten 16 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- StarTech.com 2 Port USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
