Aten 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 624-868
- Mfr. Part No.:
- CS1308
- Brand:
- Aten
Subtotal (1 unit)*
$657.41
(exc. GST)
$723.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.41 |
*price indicative
- RS Stock No.:
- 624-868
- Mfr. Part No.:
- CS1308
- Brand:
- Aten
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
| Brand | Aten | |
| Video Connection Type | VGA | |
| Product Type | KVM Switch | |
| Number of Ports | 8 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Width | 161.3mm | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type VGA | ||
Product Type KVM Switch | ||
Number of Ports 8 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Width 161.3mm | ||
Height 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Aten USB VGA KVM Switch allows access and control to computers from a single console. Additional switches can be cascaded bringing the total number of connected computers to 64 computers that can be controlled from a single KVM console. The switch supports both USB and PS/2 connections for the console and computers.
Hot pluggable
Buzzer on and off via hotkey and OSD
Firmware upgradeable
No software installation required
Designed for desktop or rack mount
Related links
- Trendnet 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port 2 Displays VGA KVM Switch USB 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB SVGA, VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution