Aten USB Extender DisplayPort over Cat6 KVM Extender 100 m

Subtotal (1 unit)*

$4,992.62

(exc. GST)

$5,491.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,992.62

*price indicative

RS Stock No.:
285-4450
Distrelec Article No.:
303-72-247
Mfr. Part No.:
CE924
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

DisplayPort

Keyboard/Mouse Connection Type

USB

Sub Type

Extender

Number of Ports

18

Number of Video Outputs

2

Transmission Method

Cat6

Maximum Resolution

4096 x 2160 pixel

Extension Distance

100m

Power Consumption

9.92W

Receiver Depth

174.2mm

Receiver Height

28.8mm

Receiver Width

155.7mm

Standards/Approvals

RoHS

Transmitter Depth

174.2mm

Transmitter Height

28.8mm

Transmitter Width

154.1mm

COO (Country of Origin):
TW
The Aten USB DisplayPort Dual View HDBaseT 2.0 KVM Extender integrates the latest HDBaseT 2.0 technologies to deliver 4K video, stereo audio, USB and RS 232 signals. The HDBaseT 2.0 guarantees the most reliable transmission on the market as well as it provides long reach capability that extends Full HD 1080P signals up to 150 meters.

HDCP compatible

Status detection and LED

EDID Buffer for smooth power up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy