Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- RS Stock No.:
- 776-9721
- Mfr. Part No.:
- 8-11-800U
- Brand:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$10.99
(exc. GST)
$12.09
(inc. GST)
- RS Stock No.:
- 776-9721
- Mfr. Part No.:
- 8-11-800U
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Flat | |
| Material | Tungsten Carbide | |
| Blade Type | Safety Knife Blade | |
| Heavy Duty | Yes | |
| Number of Pieces | 50 | |
| Blade Length | 62mm | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Safety Knife Blade | ||
Blade Shape Flat | ||
Material Tungsten Carbide | ||
Blade Type Safety Knife Blade | ||
Heavy Duty Yes | ||
Number of Pieces 50 | ||
Blade Length 62mm | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Safety Knife Blade, Flat Blade Shape, Heavy Duty - 8-11-800U
This safety knife blade is designed to provide a robust solution for heavy-duty cutting tasks. It features a flat blade shape and is made from tungsten carbide, ensuring durability and long-lasting sharpness. Each pack contains 50 blades, making it an economical choice for industrial applications.
Features & Benefits
• Designed for heavy-duty cutting and trimming tasks
• Blade remains sharper 10 times longer than standard options
• Steel body provides flexibility to reduce the risk of breakage
• Convenient pack size provides ample replacement knife blades
• Compatible with most standard utility knives for versatile use
Applications
• Suitable for heavy-duty cutting in various industries
• Ideal for precision trimming tasks across electrical projects
• Useful in mechanical assembly work requiring sharp blades
• Perfect for automation tasks that demand reliability and performance
What makes it suitable for heavy-duty applications?
The construction from tungsten carbide ensures durability, while the steel body allows for flexibility, reducing the chance of breakage during intensive use.
How long can I expect these blades to last under regular use?
Due to the advanced carbide edges, these blades maintain sharpness significantly longer than conventional blades, reducing the frequency of replacements and downtime.
Can these blades fit into my existing utility knife?
Yes, the knife blades are designed to be compatible with most standard utility knives, making them easy to integrate into your current toolkit.
What advantages do the carbide edges provide compared to traditional blades?
Carbide edges enhance cutting performance and longevity, allowing for cleaner cuts and reduced wear, making them ideal for demanding tasks in various environments.
How does the flexible design help during cutting tasks?
The blade's flex promotes resilience, effectively minimising breakage risks while performing intricate cuts or applying pressure in tough materials.
Warning
You must be over the age of 18 to purchase this product
- RS Stock No. 1915822
- Mfr. Part No. 1728BM
Each
$9.50
- RS Stock No. 7769734
- Mfr. Part No. 0-11-800
Each
$14.56
- RS Stock No. 1457937
- Mfr. Part No. 10505824
Each
$91.71
Related links
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Stanley Carbide Knife Blade 50 per Package
- Stanley Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Tungsten Carbide Flat Cutter Blade 5 per Package
- Stanley Flat Safety Knife Blade 62 mm, 10 per Package












