Stanley Carbide Flat Snap-Off Blade, 120 x 18 mm 18 mm, 50 per Package

Subtotal (1 kit)*

$71.70

(exc. GST)

$78.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$71.70

*price indicative

RS Stock No.:
279-2293
Mfr. Part No.:
STHT8-11818
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Size

120 x 18 mm

Product Type

Knife Blade

Blade Shape

Flat

Material

Carbide

Blade Type

Snap-Off Blade

Heavy Duty

Yes

Blade Width

18mm

Number of Pieces

50

Blade Length

120mm

Blade Thickness

550μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Stanley Knife Blade, 18mm Blade size, Snap-off Blade Type - STHT8-11818


This knife blade is a utility essential that belongs to the heavy-duty cutting tool category. Designed with a flat shape and sized at 18mm, it features a robust carbide material construction. The snap-off capability offers convenience in achieving a sharp edge with every break.

Features & Benefits


• Longer-lasting blade enhances cutting efficiency

• Coating of tungsten carbide increases blade durability

• Flexibility retained in non-cutting areas improves user handling

• Five times more resistance compared to standard alternatives

• Heavy-duty design caters to demanding cutting tasks

• Suitable for quick replacements in utility knives

Applications


• Used with utility knives for precise cutting tasks

• Ideal for trades in automation and electrical fields

• Employed in mechanical settings for efficient material handling

• Suitable for various cutting in electronics

How does the snap-off feature work, and what advantages does it provide?


The snap-off feature allows users to easily break off segments of the blade to reveal a fresh, sharp edge, thus maintaining cutting efficiency without the need for frequent replacements.

What type of materials can be effectively cut with this product?


It is capable of cutting through a variety of materials, including cardboard, plastic, and thin sheets of metal, making it versatile for multiple applications.

What are the key advantages of using tungsten carbide in the blade's design?


Tungsten carbide provides significant hardness and durability, making the blade resistant to wear and prolonging its life, which is particularly beneficial for heavy-duty cutting tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy