Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- RS Stock No.:
- 145-7937
- Mfr. Part No.:
- 10505824
- Brand:
- Irwin
Subtotal (1 unit)*
$91.71
(exc. GST)
$100.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.71 |
*price indicative
- RS Stock No.:
- 145-7937
- Mfr. Part No.:
- 10505824
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Flat | |
| Material | Bi-Metal | |
| Blade Type | Safety Knife Blade | |
| Number of Pieces | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Safety Knife Blade | ||
Blade Shape Flat | ||
Material Bi-Metal | ||
Blade Type Safety Knife Blade | ||
Number of Pieces 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
All the benefits of the Bi-Metal Trapezoid Blade but with a snub nose design which helps to reduce the risk of accidental puncture wounds.
Warning
You must be over the age of 18 to purchase this product
Related links
- Irwin Bi-Metal Flat Safety Knife Blade, 100 per Package
- Irwin Bi-Metal Flat Snap-Off Blade 18 mm, 50 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Irwin Flat Safety Knife Blade, 10 per Package
- Irwin Flat Safety Knife Blade, 5 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- BETA Flat Safety Knife Blade 18 mm, 10 per Package
- BETA High Speed Steel Flat Safety Knife Blade, 16 per Package
