Weller Xcelite Pointed Replacement, 5 per Package
- RS Stock No.:
- 239-6476
- Distrelec Article No.:
- 304-23-918
- Mfr. Part No.:
- XNB205
- Brand:
- Weller Xcelite
Subtotal (1 bag of 5 units)*
$44.48
(exc. GST)
$48.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $44.48 | $8.896 |
*price indicative
- RS Stock No.:
- 239-6476
- Distrelec Article No.:
- 304-23-918
- Mfr. Part No.:
- XNB205
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Knife Blade | |
| Blade Shape | Pointed | |
| Blade Type | Replacement | |
| Number of Pieces | 5 | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Knife Blade | ||
Blade Shape Pointed | ||
Blade Type Replacement | ||
Number of Pieces 5 | ||
Standards/Approvals UPC | ||
RoHS Status: Exempt
Weller Knife Blade, Pointed Blade Shape, 5 Pieces - XNB205
This knife blade is a pointed replacement cutting implement designed for precision tasks within professional and industrial settings. Supplied in a multi-piece pack by Weller, it is intended as a direct substitute for worn or damaged blades and meets UPC approval for use where certified components are required.
Features and Benefits:
• Pointed blade profile for accurate fine-tip cutting
• Replacement type designed for straightforward swapping
• Five-piece supply reduces downtime between replacements
• UPC approval indicating adherence to specified certification criteria
• Replacement type designed for straightforward swapping
• Five-piece supply reduces downtime between replacements
• UPC approval indicating adherence to specified certification criteria
Applications
• Suitable for precision trimming in assembly work
• Ideal for detailed cutting in maintenance operations
• Used with hand tools requiring pointed blade replacements
• Can be used for repetitive blade swaps in production lines
• Ideal for detailed cutting in maintenance operations
• Used with hand tools requiring pointed blade replacements
• Can be used for repetitive blade swaps in production lines
How many blades are provided in a single purchase?
The pack contains five individual blades to support multiple replacements.
What blade geometry should I expect for intricate cuts?
The tip is shaped to a pointed profile to enable controlled, fine cutting actions.
Is this component intended as an original replacement?
It is supplied as a replacement blade compatible with tools accepting pointed replacement types.
Does the product carry any certification for regulated environments?
It is approved under the UPC standard, indicating conformity with that certification requirement.
Warning
You must be over the age of 18 to purchase this product
Related links
- Weller Xcelite Standard Scalpel Blade, 5 per Package
- Weller Xcelite Chisel Scalpel Blade, 5 per Package
- Weller Xcelite Metal Hardwood 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- Irwin Flat Safety Knife Blade, 5 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 100 per Package
