Weller Xcelite Standard Standard, 5 per Package

Subtotal (1 bag of 5 units)*

$41.02

(exc. GST)

$45.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$41.02$8.204

*price indicative

RS Stock No.:
239-6448
Mfr. Part No.:
XNB101
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Knife Blade

Blade Shape

Standard

Blade Type

Standard

Number of Pieces

5

Standards/Approvals

UPC

RoHS Status: Exempt

Weller Knife Blade, 5 Pieces Quantity, Standard Blade Shape - XNB101


This knife blade is a replacement cutting component designed for general-purpose utility tasks. Supplied in a multi-piece pack, it fits standard applications where a conventional blade profile is required and conforms to UPC approval for use in approved systems.

Features and Benefits:


• Standard blade shape for predictable cutting behaviour
• Pack contains five pieces for immediate replenishment needs
• Compatible with common utility installations for quick swaps
• Approved to UPC standards for regulated usage

Applications


• Suitable for workshop trimming and material scoring
• Ideal for general maintenance and on-site replacements
• Used with standard utility knife holders in industrial settings
• Can be used for repetitive cutting tasks requiring frequent blade change

How many blades are included per pack?


The pack comprises five individual blades to maintain workflow continuity.

What blade profile should I expect for fitting standard holders?


The cutting edge follows a standard profile compatible with typical utility blade mounts.

Is there an approval or certification associated with the blades?


They carry UPC approval indicating conformity with that specific certification scheme.

Are these blades intended for specialist or everyday use?


Their standard type and shape are intended for everyday utility and routine cutting operations.

Note

Replacement blade on 239-6410 for use with XN100 handle on 239-6397

Warning

You must be over the age of 18 to purchase this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy